
RAVF104DJT1M00 | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT1M00TR-ND - Tape & Reel (TR) 738-RAVF104DJT1M00CT-ND - Cut Tape (CT) 738-RAVF104DJT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT1M00 |
Description | RES ARRAY 4 RES 1M OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT1M00 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1M | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.16440 | $8.22 |
| 100 | $0.14470 | $14.47 |
| 250 | $0.12232 | $30.58 |
| 500 | $0.10820 | $54.10 |
| 1,000 | $0.09611 | $96.11 |
| 5,000 | $0.07477 | $373.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06776 | $677.60 |
| 20,000 | $0.06181 | $1,236.20 |
| 30,000 | $0.05875 | $1,762.50 |
| 50,000 | $0.05529 | $2,764.50 |
| 70,000 | $0.05323 | $3,726.10 |
| 100,000 | $0.05121 | $5,121.00 |

