
RAVF102DJT4K70 | |
|---|---|
DigiKey Part Number | 738-RAVF102DJT4K70TR-ND - Tape & Reel (TR) 738-RAVF102DJT4K70CT-ND - Cut Tape (CT) 738-RAVF102DJT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT4K70 |
Description | RES ARRAY 2 RES 4.7K OHM 0404 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT4K70 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.15456 | $38.64 |
| 500 | $0.13698 | $68.49 |
| 1,000 | $0.12201 | $122.01 |
| 5,000 | $0.09535 | $476.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08663 | $866.30 |
| 20,000 | $0.07921 | $1,584.20 |
| 30,000 | $0.07541 | $2,262.30 |
| 50,000 | $0.07110 | $3,555.00 |
| 70,000 | $0.06853 | $4,797.10 |
| 100,000 | $0.06602 | $6,602.00 |
| 120,000 | $0.06482 | $7,778.40 |
| 240,000 | $0.06068 | $14,563.20 |
| 250,000 | $0.06046 | $15,115.00 |

