
PV150K4032T | |
|---|---|
DigiKey Part Number | 738-PV150K4032TTR-ND - Tape & Reel (TR) 738-PV150K4032TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV150K4032T |
Description | VARISTOR 240V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV150K4032T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 18.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.50000 | $55.00 |
| 25 | $4.95600 | $123.90 |
| 100 | $4.36150 | $436.15 |
| 250 | $4.07688 | $1,019.22 |
| 500 | $3.90570 | $1,952.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.76479 | $3,764.79 |
| 2,000 | $3.64870 | $7,297.40 |
| 3,000 | $3.59060 | $10,771.80 |
| 5,000 | $3.52620 | $17,631.00 |
| 7,000 | $3.48858 | $24,420.06 |
| 10,000 | $3.45240 | $34,524.00 |

