Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

PRNF14FTD15K8 | |
|---|---|
DigiKey Part Number | PRNF14FTD15K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD15K8 |
Description | RES 15.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD15K8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD15K8 | Stackpole Electronics Inc | 0 | RNF14FAD15K8-ND | $0.12137 | Direct |
| RNF14FTD15K8 | Stackpole Electronics Inc | 8,212 | RNF14FTD15K8CT-ND | $0.82000 | Direct |
| RNF14BAC15K8 | Stackpole Electronics Inc | 0 | RNF14BAC15K8-ND | $1.07948 | Upgrade |
| RNF14BAE15K8 | Stackpole Electronics Inc | 0 | RNF14BAE15K8-ND | $1.80238 | Upgrade |
| RNF14BTC15K8 | Stackpole Electronics Inc | 0 | RNF14BTC15K8-ND | $0.99763 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16560 | $828.00 |





