27 µH Unshielded Wirewound Inductor 390 mA 940mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF36ER270J

DigiKey Part Number
541-IRF36ER270JTR-ND - Tape & Reel (TR)
541-IRF36ER270JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF36ER270J
Description
FIXED IND 27UH 390MA 940 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Wirewound Inductor 390 mA 940mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
55 @ 2.52MHz
Frequency - Self Resonant
7.6MHz
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.52100$15.21
25$1.40760$35.19
50$1.32700$66.35
100$1.25130$125.13
250$1.15792$289.48
500$1.09166$545.83
1,000$1.02917$1,029.17
2,500$0.95218$2,380.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.84492$8,449.20