470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT470K

DigiKey Part Number
738-PCF14JT470KTR-ND - Tape & Reel (TR)
738-PCF14JT470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF14JT470K
Description
RES 470K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
25$0.36520$9.13
50$0.32060$16.03
100$0.28280$28.28
250$0.24040$60.10
500$0.21392$106.96
1,000$0.19131$191.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16657$416.43
5,000$0.13812$690.60
7,500$0.12948$971.10
12,500$0.12869$1,608.62
17,500$0.12344$2,160.20
25,000$0.12092$3,023.00
30,000$0.11751$3,525.30
Manufacturers Standard Package