
NWW10FT100R | |
---|---|
DigiKey Part Number | 738-NWW10FT100RTR-ND - Tape & Reel (TR) 738-NWW10FT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NWW10FT100R |
Description | RES 100 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.21000 | $23.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.77376 | $3,193.44 |