Parametric Equivalent
Parametric Equivalent

NKAL25FB50R0 | |
|---|---|
DigiKey Part Number | 738-NKAL25FB50R0-ND |
Manufacturer | |
Manufacturer Product Number | NKAL25FB50R0 |
Description | RES, WW, ALUM, 25W, 50 OHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL25FB50R0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25FB50R0 | Stackpole Electronics Inc | 554 | KAL25FB50R0-ND | $42.92000 | Parametric Equivalent |
| 825F50RE | Ohmite | 151 | 825F50RE-ND | $109.10000 | Parametric Equivalent |
| UAL25-50RF8 | Riedon products by Bourns | 494 | 696-1453-ND | $51.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.37636 | $7,094.09 |




