
MR5FT25L0 | |
|---|---|
DigiKey Part Number | MR5FT25L0TR-ND - Tape & Reel (TR) MR5FT25L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR5FT25L0 |
Description | RES 0.025 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FT25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.330" Dia x 0.925" L (8.38mm x 23.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.19000 | $141.90 |
| 25 | $12.26320 | $306.58 |
| 50 | $11.05620 | $552.81 |
| 100 | $10.03020 | $1,003.02 |
| 250 | $8.90552 | $2,226.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.20176 | $4,100.88 |
| 1,000 | $7.60382 | $7,603.82 |
| 1,500 | $7.29669 | $10,945.03 |
| 2,500 | $6.94934 | $17,373.35 |
| 3,500 | $6.74233 | $23,598.15 |
| 5,000 | $6.54014 | $32,700.70 |
| 6,000 | $6.44316 | $38,658.96 |
| 12,000 | $6.16613 | $73,993.56 |

