MR5FB10L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 16,569
Unit Price: $15.77000
Datasheet
MR 5 0.05 1% R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5FB10L0

DigiKey Part Number
MR5FB10L0-ND
Manufacturer
Manufacturer Product Number
MR5FB10L0
Description
RES 0.01 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR5FB10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$11.04220$552.11
Manufacturers Standard Package