
MR3FTR100 | |
---|---|
DigiKey Part Number | 738-MR3FTR100TR-ND - Tape & Reel (TR) 738-MR3FTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3FTR100 |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.52000 | $105.20 |
25 | $9.05520 | $226.38 |
50 | $8.14140 | $407.07 |
100 | $7.36270 | $736.27 |
250 | $6.51020 | $1,627.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.70259 | $4,276.94 |
1,500 | $5.29043 | $7,935.64 |
2,250 | $5.07874 | $11,427.16 |
3,750 | $4.83927 | $18,147.26 |
5,250 | $4.69662 | $24,657.26 |
7,500 | $4.55721 | $34,179.08 |
9,000 | $4.49038 | $40,413.42 |
18,000 | $4.32180 | $77,792.40 |