5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3FT5L00

DigiKey Part Number
MR3FT5L00TR-ND - Tape & Reel (TR)
MR3FT5L00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR3FT5L00
Description
RES 0.005 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR3FT5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,628
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.52400$105.24
25$8.53720$213.43
50$8.13100$406.55
100$7.35330$735.33
250$6.50188$1,625.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.70479$3,528.59
1,500$4.61840$6,927.60
2,250$4.48046$10,081.03
3,750$4.31629$16,186.09
Manufacturers Standard Package