
MR3FT25L0 | |
|---|---|
DigiKey Part Number | MR3FT25L0TR-ND - Tape & Reel (TR) MR3FT25L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3FT25L0 |
Description | RES 0.025 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FT25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.52400 | $105.24 |
| 25 | $5.76840 | $144.21 |
| 50 | $5.76160 | $288.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.00689 | $3,755.17 |

