
MR3FT20L0 | |
|---|---|
DigiKey Part Number | MR3FT20L0TR-ND - Tape & Reel (TR) MR3FT20L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR3FT20L0 |
Description | RES 0.02 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.77000 | $107.70 |
| 25 | $8.71800 | $217.95 |
| 50 | $8.13100 | $406.55 |
| 100 | $7.35330 | $735.33 |
| 250 | $6.50188 | $1,625.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.79105 | $3,593.29 |
| 1,500 | $4.66159 | $6,992.39 |
| 2,250 | $4.48046 | $10,081.03 |
| 3,750 | $4.46818 | $16,755.67 |
| 5,250 | $4.31629 | $22,660.52 |

