10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3FT10L0

DigiKey Part Number
MR3FT10L0TR-ND - Tape & Reel (TR)
MR3FT10L0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR3FT10L0
Description
RES 0.01 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR3FT10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.50700$105.07
25$9.04360$226.09
50$8.13100$406.55
100$7.35330$735.33
250$6.50188$1,625.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.69531$4,271.48
1,500$5.28369$7,925.53
2,250$5.07226$11,412.58
3,750$4.83310$18,124.12
5,250$4.69062$24,625.76
7,500$4.55140$34,135.50
9,000$4.48465$40,361.85
18,000$4.31629$77,693.22
Manufacturers Standard Package