
MR3FBR100 | |
|---|---|
DigiKey Part Number | 738-MR3FBR100-ND |
Manufacturer | |
Manufacturer Product Number | MR3FBR100 |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR3FBR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.50700 | $105.07 |
| 25 | $9.04360 | $226.09 |
| 50 | $8.13100 | $406.55 |
| 200 | $6.69270 | $1,338.54 |
| 400 | $6.13118 | $2,452.47 |
| 600 | $5.84275 | $3,505.65 |
| 1,000 | $5.51622 | $5,516.22 |
| 5,000 | $4.71059 | $23,552.95 |

