
MLFM25FTC8R20 | |
---|---|
DigiKey Part Number | 738-MLFM25FTC8R20TR-ND - Tape & Reel (TR) 738-MLFM25FTC8R20CT-ND - Cut Tape (CT) 738-MLFM25FTC8R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFM25FTC8R20 |
Description | RES 8.2 OHM 1% 0.4W MELF 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03954 | $118.62 |