3512 Package, H76mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKW806R

DigiKey Part Number
738-RNCF1206TKW806RTR-ND - Tape & Reel (TR)
738-RNCF1206TKW806RCT-ND - Cut Tape (CT)
738-RNCF1206TKW806RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKW806R
Description
RES SMD 806 OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.90991$12,909.91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.99000$22.99
Digi-Reel®
QuantityUnit PriceExt Price
1$23.48000$23.48
* All Digi-Reel orders will add a $55.00 reeling fee.