
MLF12FTC2R40 | |
---|---|
DigiKey Part Number | 738-MLF12FTC2R40TR-ND - Tape & Reel (TR) 738-MLF12FTC2R40CT-ND - Cut Tape (CT) 738-MLF12FTC2R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF12FTC2R40 |
Description | RES 2.4 OHM 1% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48985 | $979.70 |