cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0201JT-12

DigiKey Part Number
738-KIT-RMCF0201JT-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KIT-RMCF0201JT-12
Description
Thick Film Chip, 0201, 5%, T&R,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 0.05W, 1/20W Surface Mount 1440 Pieces (48 Values - 30 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
10 ~ 910
Power (Watts)
0.05W, 1/20W
Tolerance
±5%
Features
-
Quantity
1440 Pieces (48 Values - 30 Each)
Mounting Type
Surface Mount
Packages Included
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$255.28000$255.28
Manufacturers Standard Package