Similar
Similar
Similar



HVCB2512FTD10K0 | |
|---|---|
DigiKey Part Number | HVCB2512FTD10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTD10K0 |
Description | RES 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTD10K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT10K0 | Stackpole Electronics Inc | 1,434 | RHC2512FT10K0CT-ND | $7.65000 | Similar |
| RMCP2512FT10K0 | Stackpole Electronics Inc | 0 | RMCP2512FT10K0-ND | $1.51037 | Similar |
| CRM2512-FX-1002ELF | Bourns Inc. | 3,169 | 118-CRM2512-FX-1002ELFCT-ND | $3.86000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $39.89968 | $79,799.36 |




