Direct
Similar
Direct
Direct
Direct
Similar



HVCB1206FTD49K9 | |
|---|---|
DigiKey Part Number | HVCB1206FTD49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206FTD49K9 |
Description | RES 49.9K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FTD49K9 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT49K9 | Stackpole Electronics Inc | 27,511 | RMCF1206FT49K9CT-ND | $0.82000 | Direct |
| RPC1206FT49K9 | Stackpole Electronics Inc | 0 | RPC1206FT49K9-ND | $0.54683 | Similar |
| CRCW120649K9FKEA | Vishay Dale | 41,723 | 541-49.9KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF4992V | Panasonic Industry | 21,181 | P49.9KFCT-ND | $1.48000 | Direct |
| RC1206FR-0749K9L | YAGEO | 57,828 | 311-49.9KFRCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $23.29328 | $93,173.12 |







