
HMC0402JT33M0 | |
|---|---|
DigiKey Part Number | HMC0402JT33M0TR-ND - Tape & Reel (TR) HMC0402JT33M0CT-ND - Cut Tape (CT) HMC0402JT33M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT33M0 |
Description | RES 33M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT33M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.36160 | $9.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31941 | $3,194.10 |
| 20,000 | $0.31711 | $6,342.20 |
| 30,000 | $0.30878 | $9,263.40 |
| 50,000 | $0.30401 | $15,200.50 |
| 70,000 | $0.29950 | $20,965.00 |
| 100,000 | $0.29738 | $29,738.00 |
| 120,000 | $0.29513 | $35,415.60 |
| 240,000 | $0.29006 | $69,614.40 |

