Parametric Equivalent

HDM14JA10R0 | |
|---|---|
DigiKey Part Number | HDM14JA10R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HDM14JA10R0 |
Description | RES 10 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JA10R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM14JT10R0 | Stackpole Electronics Inc | 0 | HDM14JT10R0-ND | $0.15106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16560 | $828.00 |


