


HCS2512FTL290 | |
---|---|
DigiKey Part Number | 738-HCS2512FTL290TR-ND - Tape & Reel (TR) 738-HCS2512FTL290CT-ND - Cut Tape (CT) 738-HCS2512FTL290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS2512FTL290 |
Description | RES 0.29 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 290 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.256" L x 0.128" W (6.50mm x 3.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.07241 | $16,289.64 |