FB03YTYN272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15781
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15781
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,406
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.18308
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 7,723
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 3,998
Unit Price: $0.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB03YTYN272

DigiKey Part Number
738-FB03YTYN272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB03YTYN272
Description
FERRITE BEAD 2.7 KOHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
2.7 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15781$631.24
Manufacturers Standard Package