


EWT25JB15R0 | |
---|---|
DigiKey Part Number | 738-EWT25JB15R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB15R0 |
Description | RES CHAS MNT 15 OHM 5% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.89000 | $113.89 |
10 | $79.54800 | $795.48 |
25 | $70.26640 | $1,756.66 |
50 | $64.46120 | $3,223.06 |
100 | $59.52650 | $5,952.65 |
300 | $53.18293 | $15,954.88 |
500 | $50.74792 | $25,373.96 |
1,000 | $47.87990 | $47,879.90 |