EWT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EWT Series
EWT SERIES 14.3x51mm

EWT25JB10R0

DigiKey Part Number
738-EWT25JB10R0-ND
Manufacturer
Manufacturer Product Number
EWT25JB10R0
Description
RES CHAS MNT 10 OHM 5% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT25JB10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.008" L (14.30mm x 51.00mm)
Height - Seated (Max)
-
Lead Style
Tab
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.89000$113.89
10$79.54800$795.48
25$70.26640$1,756.66
50$64.46120$3,223.06
100$59.52650$5,952.65
300$53.18293$15,954.88
500$50.74792$25,373.96
1,000$47.87990$47,879.90
Manufacturers Standard Package