0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A3V3R25V

DigiKey Part Number
ESDU02A3V3R25VTR-ND - Tape & Reel (TR)
ESDU02A3V3R25VCT-ND - Cut Tape (CT)
ESDU02A3V3R25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A3V3R25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A3V3R25V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
25V
Technology
Polymer
Number of Circuits
1
Applications
DVI, Ethernet, HDMI, USB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54875$5,487.50
20,000$0.50210$10,042.00
30,000$0.47833$14,349.90
50,000$0.45161$22,580.50
70,000$0.43579$30,505.30
100,000$0.42041$42,041.00
Manufacturers Standard Package