
CSSH2512FT1L00 | |
|---|---|
DigiKey Part Number | CSSH2512FT1L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSH2512FT1L00 |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2512FT1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.130" W (6.25mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.041" (1.04mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.09556 | $6,191.12 |

