470 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR470

DigiKey Part Number
738-CSRN2512JTR470TR-ND - Tape & Reel (TR)
738-CSRN2512JTR470CT-ND - Cut Tape (CT)
738-CSRN2512JTR470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR470
Description
RES 0.47 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.07200$20.72
25$1.75600$43.90
50$1.55720$77.86
100$1.38700$138.70
250$1.20000$300.00
500$1.08326$541.63
1,000$0.98403$984.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82787$3,311.48
8,000$0.76691$6,135.28
12,000$0.73561$8,827.32
20,000$0.70020$14,004.00
28,000$0.67910$19,014.80
40,000$0.65849$26,339.60
48,000$0.64860$31,132.80
96,000$0.61661$59,194.56
Manufacturers Standard Package