
CSRN2512JTR220 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JTR220TR-ND - Tape & Reel (TR) 738-CSRN2512JTR220CT-ND - Cut Tape (CT) 738-CSRN2512JTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JTR220 |
Description | RES 0.22 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.75600 | $43.90 |
| 50 | $1.55720 | $77.86 |
| 100 | $1.38700 | $138.70 |
| 250 | $1.20000 | $300.00 |
| 500 | $1.08326 | $541.63 |
| 1,000 | $0.98403 | $984.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82787 | $3,311.48 |
| 8,000 | $0.76691 | $6,135.28 |
| 12,000 | $0.73561 | $8,827.32 |
| 20,000 | $0.70020 | $14,004.00 |
| 28,000 | $0.67910 | $19,014.80 |
| 40,000 | $0.65849 | $26,339.60 |
| 48,000 | $0.64860 | $31,132.80 |
| 96,000 | $0.61661 | $59,194.56 |

