
CSRN2512FTR150 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR150TR-ND - Tape & Reel (TR) 738-CSRN2512FTR150CT-ND - Cut Tape (CT) 738-CSRN2512FTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR150 |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.90200 | $29.02 |
| 25 | $2.46320 | $61.58 |
| 50 | $2.19020 | $109.51 |
| 100 | $1.95670 | $195.67 |
| 250 | $1.70052 | $425.13 |
| 500 | $1.54022 | $770.11 |
| 1,000 | $1.40399 | $1,403.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18976 | $4,759.04 |
| 8,000 | $1.10617 | $8,849.36 |
| 12,000 | $1.06325 | $12,759.00 |
| 20,000 | $1.01469 | $20,293.80 |
| 28,000 | $0.98576 | $27,601.28 |
| 40,000 | $0.95749 | $38,299.60 |
| 48,000 | $0.94393 | $45,308.64 |

