
CSRN2512FKR400 | |
|---|---|
DigiKey Part Number | CSRN2512FKR400TR-ND - Tape & Reel (TR) CSRN2512FKR400CT-ND - Cut Tape (CT) CSRN2512FKR400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR400 |
Description | RES 0.4 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.90200 | $29.02 |
| 25 | $2.17720 | $54.43 |
| 50 | $2.11460 | $105.73 |
| 100 | $1.95670 | $195.67 |
| 250 | $1.70052 | $425.13 |
| 500 | $1.54022 | $770.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11360 | $1,113.60 |
| 2,000 | $1.08203 | $2,164.06 |
| 3,000 | $1.07291 | $3,218.73 |


