CSRN2512FKR120 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.52954
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 82,306
Unit Price: $4.77000
Datasheet
120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FKR120

DigiKey Part Number
738-CSRN2512FKR120TR-ND - Tape & Reel (TR)
738-CSRN2512FKR120CT-ND - Cut Tape (CT)
738-CSRN2512FKR120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FKR120
Description
RES 0.12 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FKR120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512FTR120Stackpole Electronics Inc0CSRN2512FTR120-ND$0.52954Direct
RLP73K3AR12FTDFTE Connectivity Passive Product82,306A109696CT-ND$4.77000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40399$1,403.99
Manufacturers Standard Package