
CSRN2512FK40L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK40L0TR-ND - Tape & Reel (TR) CSRN2512FK40L0CT-ND - Cut Tape (CT) CSRN2512FK40L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK40L0 |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK40L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.42800 | $34.28 |
| 25 | $2.61440 | $65.36 |
| 50 | $2.52900 | $126.45 |
| 100 | $2.32180 | $232.18 |
| 250 | $2.02216 | $505.54 |
| 500 | $1.83454 | $917.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53660 | $1,536.60 |
| 2,000 | $1.47186 | $2,943.72 |
| 3,000 | $1.47022 | $4,410.66 |
| 5,000 | $1.39151 | $6,957.55 |
| 7,000 | $1.34461 | $9,412.27 |
| 10,000 | $1.29878 | $12,987.80 |
| 12,000 | $1.27681 | $15,321.72 |
| 24,000 | $1.25310 | $30,074.40 |


