CSRL2512FT1L00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 108,518
Unit Price: $5.51000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11,565
Unit Price: $9.87000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10,018
Unit Price: $11.92000
Datasheet
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL2512FT1L00

DigiKey Part Number
CSRL2512FT1L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRL2512FT1L00
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSRL2512FT1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.256" L x 0.126" W (6.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL2512FT1L00Stackpole Electronics Inc108,518CSNL2512FT1L00CT-ND$5.51000Direct
TLR3A20DR001FTDGTE Connectivity Passive Product11,565A129565CT-ND$9.87000Similar
TLR3A30DR001FTDGTE Connectivity Passive Product10,018A131796CT-ND$11.92000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.86256$5,725.12
Manufacturers Standard Package