
CSRF2010FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSRF2010FT3L00TR-ND - Tape & Reel (TR) 738-CSRF2010FT3L00CT-ND - Cut Tape (CT) 738-CSRF2010FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2010FT3L00 |
Description | RES 0.003 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.16300 | $51.63 |
| 25 | $4.41000 | $110.25 |
| 50 | $3.93980 | $196.99 |
| 100 | $3.53850 | $353.85 |
| 250 | $3.09884 | $774.71 |
| 500 | $2.82342 | $1,411.71 |
| 1,000 | $2.58953 | $2,589.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.22186 | $8,887.44 |
| 8,000 | $2.07845 | $16,627.60 |
| 12,000 | $2.00479 | $24,057.48 |
| 20,000 | $1.92149 | $38,429.80 |
| 28,000 | $1.87186 | $52,412.08 |
| 40,000 | $1.84984 | $73,993.60 |

