
CSR1210FT82L0 | |
---|---|
DigiKey Part Number | 738-CSR1210FT82L0TR-ND - Tape & Reel (TR) 738-CSR1210FT82L0CT-ND - Cut Tape (CT) 738-CSR1210FT82L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1210FT82L0 |
Description | RES 0.082 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16284 | $5,814.20 |