820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR820

DigiKey Part Number
738-CSR1206FTR820TR-ND - Tape & Reel (TR)
738-CSR1206FTR820CT-ND - Cut Tape (CT)
738-CSR1206FTR820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR820
Description
RES 0.82 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,014
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.01100$10.11
25$0.84840$21.21
50$0.74820$37.41
100$0.66270$66.27
250$0.56892$142.23
500$0.50990$254.95
1,000$0.45983$459.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37046$1,852.30
10,000$0.34123$3,412.30
15,000$0.32621$4,893.15
25,000$0.30922$7,730.50
35,000$0.29910$10,468.50
50,000$0.28921$14,460.50
60,000$0.28446$17,067.60
120,000$0.26818$32,181.60
125,000$0.26730$33,412.50
Manufacturers Standard Package