
CSR1206FTR680 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR680TR-ND - Tape & Reel (TR) 738-CSR1206FTR680CT-ND - Cut Tape (CT) 738-CSR1206FTR680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR680 |
Description | RES 0.68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.74820 | $37.41 |
| 100 | $0.66270 | $66.27 |
| 250 | $0.56892 | $142.23 |
| 500 | $0.50990 | $254.95 |
| 1,000 | $0.45983 | $459.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37046 | $1,852.30 |
| 10,000 | $0.34123 | $3,412.30 |
| 15,000 | $0.32621 | $4,893.15 |
| 25,000 | $0.30922 | $7,730.50 |
| 35,000 | $0.29910 | $10,468.50 |
| 50,000 | $0.28921 | $14,460.50 |
| 60,000 | $0.28446 | $17,067.60 |
| 120,000 | $0.26818 | $32,181.60 |
| 125,000 | $0.26730 | $33,412.50 |

