
CSR1206FT20L0 | |
|---|---|
DigiKey Part Number | 738-CSR1206FT20L0TR-ND - Tape & Reel (TR) 738-CSR1206FT20L0CT-ND - Cut Tape (CT) 738-CSR1206FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FT20L0 |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FT20L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.23280 | $55.82 |
| 50 | $1.98300 | $99.15 |
| 100 | $1.77010 | $177.01 |
| 250 | $1.53644 | $384.11 |
| 500 | $1.39026 | $695.13 |
| 1,000 | $1.26603 | $1,266.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04466 | $5,223.30 |
| 10,000 | $0.97230 | $9,723.00 |
| 15,000 | $0.93514 | $14,027.10 |
| 25,000 | $0.89311 | $22,327.75 |
| 35,000 | $0.86807 | $30,382.45 |
| 50,000 | $0.84360 | $42,180.00 |

