
CSR1206FKR150 | |
---|---|
DigiKey Part Number | 738-CSR1206FKR150TR-ND - Tape & Reel (TR) 738-CSR1206FKR150CT-ND - Cut Tape (CT) 738-CSR1206FKR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR150 |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.63400 | $16.34 |
25 | $1.37960 | $34.49 |
50 | $1.22180 | $61.09 |
100 | $1.08550 | $108.55 |
250 | $0.93704 | $234.26 |
500 | $0.84392 | $421.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76461 | $764.61 |
2,000 | $0.69724 | $1,394.48 |
3,000 | $0.66263 | $1,987.89 |
5,000 | $0.62346 | $3,117.30 |
7,000 | $0.60012 | $4,200.84 |
10,000 | $0.57731 | $5,773.10 |
12,000 | $0.56637 | $6,796.44 |
24,000 | $0.52881 | $12,691.44 |
25,000 | $0.52678 | $13,169.50 |