
CSR0402FK75L0 | |
---|---|
DigiKey Part Number | 738-CSR0402FK75L0TR-ND - Tape & Reel (TR) 738-CSR0402FK75L0CT-ND - Cut Tape (CT) 738-CSR0402FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK75L0 |
Description | RES 0.075 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK75L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.78200 | $17.82 |
25 | $1.50760 | $37.69 |
50 | $1.33340 | $66.67 |
100 | $1.18650 | $118.65 |
250 | $1.02540 | $256.35 |
500 | $0.92424 | $462.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83818 | $838.18 |
2,000 | $0.76502 | $1,530.04 |
3,000 | $0.72741 | $2,182.23 |
5,000 | $0.68490 | $3,424.50 |
7,000 | $0.65955 | $4,616.85 |
10,000 | $0.63479 | $6,347.90 |
12,000 | $0.62292 | $7,475.04 |
24,000 | $0.58215 | $13,971.60 |
25,000 | $0.57995 | $14,498.75 |