0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0402FK1R00

DigiKey Part Number
CSR0402FK1R00TR-ND - Tape & Reel (TR)
CSR0402FK1R00CT-ND - Cut Tape (CT)
CSR0402FK1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0402FK1R00
Description
RES 1 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0402FK1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.58300$5.83
25$0.49280$12.32
50$0.45660$22.83
100$0.39990$39.99
250$0.35736$89.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.22416$224.16
2,000$0.21985$439.70
3,000$0.21318$639.54
5,000$0.21225$1,061.25
Manufacturers Standard Package