
CSR0402FK1R00 | |
---|---|
DigiKey Part Number | CSR0402FK1R00TR-ND - Tape & Reel (TR) CSR0402FK1R00CT-ND - Cut Tape (CT) CSR0402FK1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK1R00 |
Description | RES 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK1R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.58300 | $5.83 |
25 | $0.49280 | $12.32 |
50 | $0.45660 | $22.83 |
100 | $0.39990 | $39.99 |
250 | $0.35736 | $89.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22416 | $224.16 |
2,000 | $0.21985 | $439.70 |
3,000 | $0.21318 | $639.54 |
5,000 | $0.21225 | $1,061.25 |