
CSNL2512FTL500 | |
---|---|
DigiKey Part Number | CSNL2512FTL500TR-ND - Tape & Reel (TR) CSNL2512FTL500CT-ND - Cut Tape (CT) CSNL2512FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FTL500 |
Description | RES 500 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FTL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.64700 | $46.47 |
25 | $3.58640 | $89.66 |
50 | $3.23680 | $161.84 |
100 | $3.02490 | $302.49 |
250 | $2.56412 | $641.03 |
500 | $2.26706 | $1,133.53 |
1,000 | $2.13568 | $2,135.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92819 | $3,856.38 |
4,000 | $1.79111 | $7,164.44 |
6,000 | $1.74484 | $10,469.04 |