
CML0805C0G330JT50V | |
---|---|
DigiKey Part Number | 738-CML0805C0G330JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G330JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G330JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G330JT50V |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G330JT50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
50 | $0.26500 | $13.25 |
100 | $0.22800 | $22.80 |
500 | $0.16596 | $82.98 |
1,000 | $0.14686 | $146.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11836 | $473.44 |
8,000 | $0.10781 | $862.48 |
12,000 | $0.10253 | $1,230.36 |
20,000 | $0.09669 | $1,933.80 |
28,000 | $0.09327 | $2,611.56 |
40,000 | $0.08999 | $3,599.60 |
48,000 | $0.08844 | $4,245.12 |
96,000 | $0.08320 | $7,987.20 |
100,000 | $0.08293 | $8,293.00 |