
CML0603C0G470JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G470JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G470JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G470JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G470JT50V |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G470JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H470JM | KYOCERA AVX | 44,133 | 478-KGM15ACG1H470JMCT-ND | $0.82000 | Direct |
| KGM15ACG1H470JT | KYOCERA AVX | 51,471 | 478-KGM15ACG1H470JTCT-ND | $0.82000 | Direct |
| 885012006055 | Würth Elektronik | 36,893 | 732-7797-1-ND | $0.82000 | Parametric Equivalent |
| AC0603JRNPO9BN470 | YAGEO | 2,974 | 311-3092-1-ND | $0.82000 | Parametric Equivalent |
| AQ0603JRNPO9BN470 | YAGEO | 622 | 13-AQ0603JRNPO9BN470CT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09455 | $94.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07455 | $298.20 |
| 8,000 | $0.06716 | $537.28 |
| 12,000 | $0.06347 | $761.64 |
| 20,000 | $0.05938 | $1,187.60 |
| 28,000 | $0.05699 | $1,595.72 |
| 40,000 | $0.05469 | $2,187.60 |

