
CML0603C0G120JT50V | |
---|---|
DigiKey Part Number | 738-CML0603C0G120JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G120JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G120JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G120JT50V |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G120JT50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.16920 | $8.46 |
100 | $0.14450 | $14.45 |
500 | $0.10264 | $51.32 |
1,000 | $0.08991 | $89.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07092 | $283.68 |
8,000 | $0.06388 | $511.04 |
12,000 | $0.06037 | $724.44 |
20,000 | $0.05648 | $1,129.60 |
28,000 | $0.05420 | $1,517.60 |
40,000 | $0.05202 | $2,080.80 |
48,000 | $0.05099 | $2,447.52 |
96,000 | $0.04750 | $4,560.00 |
100,000 | $0.04732 | $4,732.00 |